Filter Your Search
1 - 2 of 2 results
|
LM5009SDCX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 48 V | 95 V | 9.5 V | 370 mA | YES | BUCK | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 85V | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | S-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | 4 X 4 MM, ROHS COMPLIANT, LLP-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
LM5009SDCX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 48 V | 7 V | 95 V | 9.5 V | 2.5 V | 85 V | 150 mA | 1 | YES | BUCK | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 85V | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, SOLCC8,.15,32 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Texas Instruments |