Filter Your Search
1 - 1 of 1 results
|
LM5035BSQ/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 48 V | 15 V | 13 V | 100 mA | 8 V | 15 V | YES | PUSH-PULL | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | HVQCCN, LCC24,.16X.2,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |