Filter Your Search
1 - 5 of 5 results
|
LM5100M
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 V | 1.8 A | 45 ns | 45 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 14 V | 9 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.902 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | MS-012AA, SOIC-8 | not_compliant | |||||||||||
|
LM5100MX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 1.8 A | 45 ns | 45 ns | HALF BRIDGE BASED MOSFET DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 14 V | 9 V | 114 V | 7 V | YES | R-PDSO-G8 | Not Qualified | e3 | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.902 mm | 1.753 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | MS-012AA, SOIC-8 | compliant | |||||||||||
![]() |
LM5100MX/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 12 V | 45 ns | 45 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 14 V | 9 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | |||||||||
|
LM5100MX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 1.8 A | 45 ns | 45 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 14 V | 9 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.902 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | MS-012AA, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
LM5100MX
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 1.8 A | 45 ns | 45 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 14 V | 9 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, | not_compliant | SOIC | 8 | EAR99 | 8542.39.00.01 |