Filter Your Search
1 - 4 of 4 results
|
LM5100SDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 12 V | 1.8 A | 45 ns | 45 ns | HALF BRIDGE BASED MOSFET DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 14 V | 9 V | 114 V | 7 V | YES | S-XDSO-N10 | Not Qualified | e3 | 1 | 260 | 40 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 800 µm | 4 mm | NATIONAL SEMICONDUCTOR CORP | SON | HVSON, | 10 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LM5100SD/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 12 V | 1.8 A | 45 ns | 45 ns | HALF BRIDGE BASED MOSFET DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 14 V | 9 V | 114 V | 7 V | YES | S-XDSO-N10 | Not Qualified | e3 | 1 | 260 | 40 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 800 µm | 4 mm | NATIONAL SEMICONDUCTOR CORP | SON | HVSON, | 10 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LM5100SDX
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 1.8 A | 56 ns | 45 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 14 V | 9 V | YES | AUTOMOTIVE | S-XDSO-N10 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 800 µm | DUAL | 4 mm | 800 µm | 4 mm | NATIONAL SEMICONDUCTOR CORP | SON | HVSON, | 10 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LM5100SD
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 1.8 A | 56 ns | 45 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 14 V | 9 V | YES | AUTOMOTIVE | S-XDSO-N10 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 800 µm | DUAL | 4 mm | 800 µm | 4 mm | NATIONAL SEMICONDUCTOR CORP | SON | HVSON, | 10 | compliant | EAR99 | 8542.39.00.01 |