Filter Your Search
1 - 2 of 2 results
|
LM5110-3M/NOPB
Texas Instruments
|
$1.3886 | Yes | Yes | Lifetime Buy | 12 V | 5 A | 40 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | UNDER VOLTAGE | NO | 2 | 1 | SOURCE AND SINK | 5 A | 14 V | 3.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM5110-3M/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | 5 A | 40 ns | 40 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 2 | SOURCE AND SINK | 14 V | 3.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.902 mm | 1.753 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 |