Filter Your Search
1 - 1 of 1 results
![]() |
LM5150QRUMTQ1
Texas Instruments
|
$1.6048 | Yes | Yes | Active | 1.7 V | 6.8 V | 42 V | 1.5 V | 6.8 V | 10.5 V | 15 A | 1 | YES | BOOST | 2.3 MHz | OUTPUT VOLTAGE= 5V TO 42V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N16 | e3 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 2017-10-04 | Texas Instruments |