Filter Your Search
1 - 1 of 1 results
|
LM5165XDRCT
Texas Instruments
|
$2.8109 | Yes | Yes | Active | 12 V | 5 V | 65 V | 3 V | 1.23 V | 65 V | 150 mA | 1 | YES | BUCK | 600 kHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | 1 | 150 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-10 | compliant | EAR99 | 2016-03-11 | Texas Instruments |