Filter Your Search
1 - 1 of 1 results
|
LM5176PWPT
Texas Instruments
|
$5.1413 | Yes | Yes | Active | 24 V | 55 V | 4.2 V | 800 mV | 55 V | 140 mA | YES | BUCK-BOOST | 600 kHz | OUTPUT IN ADJUSTABLE MODE IS 0.8V TO 55V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP-28 | compliant | EAR99 | 2017-06-30 | Texas Instruments |