Filter Your Search
1 - 1 of 1 results
|
LM536015QDSXTQ1
Texas Instruments
|
$3.4652 | Yes | Yes | Active | 13.5 V | 5 V | 42 V | 3.5 V | 3.2 V | 6 V | 1 A | 1 | YES | BUCK | 2.4 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-10 | compliant | EAR99 | Texas Instruments |