Filter Your Search
1 - 1 of 1 results
|
LM536033QPWPRQ1
Texas Instruments
|
$2.7762 | Yes | Yes | Active | 13.5 V | 3.3 V | 42 V | 3.5 V | 3.2 V | 9.9 V | 3 A | 1 | YES | BUCK | 2.35 MHz | ALSO OPTS IN PFM CONTROL TECH, ALSO AVLB... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e4 | Not Qualified | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HSOP, TSSOP16,.25 | compliant | Texas Instruments |