Filter Your Search
1 - 10 of 93 results
|
LM555CN
onsemi
|
$0.2262 | Yes | Obsolete | 5 V | 1 | NO | DIP | BIPOLAR | PULSE; RECTANGULAR | IT CAN ALSO OPERATE AT 15V NOMINAL SUPPLY | 16 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.8 mm | ONSEMI | DIP-8 | 626-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||
|
LM555CM
onsemi
|
$0.3492 | Yes | Obsolete | 5 V | 1 | YES | SOP | BIPOLAR | TIMER | IT CAN ALSO OPERATE AT 15V NOMINAL SUPPLY | 16 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOP-8 | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
LM555CMMX/NOPB
Texas Instruments
|
$0.5016 | Yes | Yes | Active | 5 V | 1 | YES | TSSOP | BIPOLAR | PULSE; RECTANGULAR | 16 V | 4.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | 15 mA | |||||||
|
LM555CM/NOPB
Texas Instruments
|
$0.7153 | Yes | Yes | Active | 5 V | 1 | YES | SOP | BIPOLAR | TIMER | 16 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | 15 mA | |||||||
|
LM555CMM/NOPB
Texas Instruments
|
$0.8301 | Yes | Yes | Active | 5 V | 1 | YES | TSSOP | BIPOLAR | PULSE; RECTANGULAR | 16 V | 4.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | 15 mA | |||||||
|
LM555CN/NOPB
Texas Instruments
|
$0.8326 | Yes | Yes | Active | 5 V | 1 | NO | DIP | BIPOLAR | PULSE; RECTANGULAR | 16 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 1 | 70 °C | NOT APPLICABLE | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | 8 | 15 mA | |||||||
|
LM555CMX/NOPB
Texas Instruments
|
$0.9308 | Yes | Yes | Active | 5 V | 1 | YES | SOP | BIPOLAR | TIMER | 16 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | 15 mA | |||||||
|
LM555J/883
Texas Instruments
|
$13.9620 | Yes | No | Active | 5 V | 1 | NO | DIP | BIPOLAR | PULSE; RECTANGULAR | 15 V | 5 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | 8 | 18.5 mA | 51 kHz | ||||
|
LM555H/883
Texas Instruments
|
$23.9996 | Yes | Yes | Active | 5 V | 1 | NO | TO-5 | BIPOLAR | PULSE; RECTANGULAR | 15 V | 5 V | MILITARY | O-MBCY-W8 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | 2.54 mm | BOTTOM | 4.4 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | TO-5, CAN8,.2 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BCY | 8 | 18.5 mA | 51 kHz | ||||||||
|
LM555ICM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | PULSE | IT CAN ALSO OPERATE AT 15V NOM | 16 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 |