Filter Your Search
1 - 5 of 5 results
|
LM555H/883
Texas Instruments
|
$24.5984 | Yes | Yes | Active | 5 V | NO | 51 kHz | PULSE; RECTANGULAR | BIPOLAR | 1 | 18.5 mA | 15 V | 5 V | MILITARY | O-MBCY-W8 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 1 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | 2.54 mm | BOTTOM | 9.08 mm | 4.4 mm | 9.08 mm | TEXAS INSTRUMENTS INC | BCY | TO-5, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM555H/883C
Texas Instruments
|
Check for Price | No | Obsolete | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
LM555H/883B
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | PULSE; RECTANGULAR | BIPOLAR | 1 | 18 V | 4.5 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM555H/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
LM555H/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | NO | 51 kHz | PULSE; RECTANGULAR | BIPOLAR | 1 | 15 V | 5 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, CAN8,.2 | not_compliant | EAR99 | 8542.39.00.01 |