Filter Your Search
1 - 9 of 9 results
|
LM565CN
Texas Instruments
|
Check for Price | Obsolete | 6 V | NO | -6 V | PHASE LOCKED LOOP | -12 V | -5 V | 1 | 12.5 mA | 12 V | 5 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | in-line | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | Texas Instruments | |||||||||||
|
LM565CN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 6 V | NO | -6 V | BIPOLAR | Not Qualified | e0 | PLASTIC/EPOXY | DIP | DIP(UNSPEC) | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, DIP(UNSPEC) | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
LM565CN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | NO | -6 V | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
LM565CN/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 V | NO | -5 V | PHASE LOCKED LOOP | BIPOLAR | -12 V | -5 V | 1 | 12 V | 5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
LM565CN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 6 V | NO | -6 V | BIPOLAR | Not Qualified | e0 | PLASTIC/EPOXY | DIP | DIP(UNSPEC) | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP(UNSPEC) | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
LM565CN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 V | NO | -5 V | PHASE LOCKED LOOP | BIPOLAR | -12 V | -5 V | 1 | 12 V | 5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP-14 | not_compliant | 8542.39.00.01 | |||||||
|
LM565CN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | NO | -6 V | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
LM565CN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 V | NO | -6 V | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
LM565CN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 V | NO | -6 V | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |