Filter Your Search
1 - 4 of 4 results
![]() |
LM6121H/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 50 mV | 50 MHz | 1200 V/us | 7 µA | 20 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 4 µA | -18 V | 550 V/us | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
LM6121H
Texas Instruments
|
Check for Price | No | Obsolete | 30 mV | 50 MHz | 800 V/us | 4 µA | 18 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 7 µA | -18 V | 550 V/us | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
![]() |
LM6121H/883
Texas Instruments
|
Check for Price | Obsolete | 50 mV | 50 MHz | 800 V/us | 7 µA | 1 | BUFFER | 15 V | -15 V | -18 V | 18 V | MILITARY | O-MBCY-W8 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||
![]() |
CLM6121H
Calogic Inc
|
Check for Price | Yes | Yes | Active | 50 mV | 50 MHz | 800 V/us | 7 µA | 1 | BUFFER | 15 V | -15 V | -18 V | 230 mA | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | CALOGIC LLC | TO-5 | TO-5, | 8 | compliant | EAR99 | 8542.90.00.00 |