Filter Your Search
1 - 10 of 15 results
|
LM62440CPPQRJRRQ1
Texas Instruments
|
$2.0712 | Yes | Yes | Active | 13.5 V | 5 V | 36 V | 3 V | 1 V | 34 V | 4 A | 1 | YES | BUCK | 2.2 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N14 | e3 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | VQCCN | LCC14,.14X.16(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | QUAD | 3.5 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QCCN, | compliant | EAR99 | 8542.39.00.01 | 2020-02-25 | ||||
|
LM62440BPPQRJRRQ1
Texas Instruments
|
$2.0712 | Yes | Yes | Active | 13.5 V | 3.3 V | 36 V | 3 V | 1 V | 34 V | 4 A | 1 | YES | BUCK | 2.2 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N14 | e3 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | VQCCN | LCC14,.14X.16(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | QUAD | 3.5 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-HR, 14 PIN | compliant | EAR99 | 8542.39.00.01 | 2020-02-25 | ||||
|
LM62440APPQRJRRQ1
Texas Instruments
|
$2.0712 | Yes | Yes | Active | 13.5 V | 36 V | 3 V | 1 V | 34 V | 4 A | 1 | YES | BUCK | 2.2 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N14 | e3 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | VQCCN | LCC14,.14X.16(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | QUAD | 3.5 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QCCN, | compliant | EAR99 | 8542.39.00.01 | 2020-02-25 | |||||
|
LM62460RPHR
Texas Instruments
|
$2.2224 | Yes | Yes | Active | 13.5 V | 36 V | 3 V | 1 V | 34.2 V | 6 A | 13.5 V | 1 | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N16 | e3 | 2 | 150 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | RECTANGULAR | YES | MATTE TIN | NO LEAD | QUAD | 1 mm | TEXAS INSTRUMENTS INC | VQFN-16 | compliant | Texas Instruments | |||||||||||||
|
LM62435BPPQRJRRQ1
Texas Instruments
|
$2.4169 | Yes | Yes | Active | 13.5 V | 3.3 V | 36 V | 3 V | 1 V | 34 V | 3.5 A | 1 | YES | BUCK | 2.2 MHz | PFM CONTROL ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N14 | e3 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | QUAD | 3.5 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC14(UNSPEC) | compliant | EAR99 | 8542.39.00.01 | 2020-05-31 | Texas Instruments | |||
|
LM62435CPPQRJRRQ1
Texas Instruments
|
$2.4169 | Yes | Yes | Active | 13.5 V | 5 V | 36 V | 3 V | 1 V | 34 V | 3.5 A | 1 | YES | BUCK | 2.2 MHz | PFM CONTROL ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N14 | e3 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | QUAD | 3.5 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC14(UNSPEC) | compliant | EAR99 | 8542.39.00.01 | 2020-05-31 | Texas Instruments | |||
|
LM62435APPQRJRRQ1
Texas Instruments
|
$2.5377 | Yes | Yes | Active | 13.5 V | 36 V | 3 V | 1 V | 34 V | 3.5 A | 1 | YES | BUCK | 2.2 MHz | PFM CONTROL ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N14 | e3 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | QUAD | 3.5 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC14(UNSPEC) | compliant | EAR99 | 8542.39.00.01 | 2020-05-31 | |||||
|
PLM62440APPQRJRTQ1
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 36 V | 3 V | 1 V | 4 A | YES | BUCK | 2.2 MHz | ADJUSTABLE OUTPUT FROM 1 TO 34;WITH FACT... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N14 | 150 °C | -40 °C | AEC-Q100 | 14 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | TEXAS INSTRUMENTS INC | QCCN, | compliant | EAR99 | 8542.39.00.01 | 2019-06-01 | ||||||||||||||||||
|
LM62440BLPQRJRRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 13.5 V | 3.3 V | 36 V | 3 V | 1 V | 34 V | 4 A | 1 | YES | BUCK | 2.2 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PQCC-N14 | e3 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 14 | PLASTIC/EPOXY | VQCCN | LCC14,.14X.16(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | TIN | NO LEAD | QUAD | 3.5 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-HR, 14 PIN | compliant | |||||||||
|
LM62460Q4RPHRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 13.5 V | 4 V | 36 V | 3 V | 1 V | 34.2 V | 6 A | 1 | YES | BUCK | 2.2 MHz | PFM CONTROL ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PQCC-N16 | e3 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 16 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-16 | compliant | Texas Instruments |