Filter Your Search
1 - 10 of 127 results
|
LM723CH
Texas Instruments
|
$6.4672 | Yes | No | Active | 40 V | 9.5 V | 3 V | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 1 | 37 V | 2 V | BIPOLAR | O-MBCY-W10 | e0 | Not Qualified | 1 | 70 °C | 70 °C | 10 | METAL | TO-5 | CAN10,.23 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | 5.72 mm | TEXAS INSTRUMENTS INC | TO-5 | METAL CAN, TO-5, 10 PIN | 10 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | |||||||||||||||||||||||||
|
LM723H
Texas Instruments
|
$8.5066 | Yes | No | Active | 40 V | 9.5 V | 3 V | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 1 | 37 V | 2 V | BIPOLAR | 3 % | O-MBCY-W10 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | 5.72 mm | TEXAS INSTRUMENTS INC | TO-5 | METAL CAN, TO-5, 10 PIN | 10 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||||||||||||||
|
LM723CH/NOPB
Texas Instruments
|
$9.0935 | Yes | Yes | Active | 40 V | 9.5 V | 3 V | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 1 | 37 V | 2 V | BIPOLAR | O-MBCY-W10 | Not Qualified | 1 | 70 °C | 70 °C | 10 | METAL | TO-5 | CAN10,.23 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 5.72 mm | TEXAS INSTRUMENTS INC | TO-5 | GREEN, METAL CAN, TO-5, 10 PIN | 10 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | |||||||||||||||||||||||||||
|
LM723H/NOPB
Texas Instruments
|
$13.2805 | Yes | Yes | Active | 40 V | 9.5 V | 3 V | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 1 | 37 V | 2 V | BIPOLAR | 3 % | O-MBCY-W10 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 5.72 mm | TEXAS INSTRUMENTS INC | TO-5 | GREEN, METAL CAN, TO-5, 10 PIN | 10 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||||||||||||||||
|
LM723J/883
Texas Instruments
|
$58.7800 | Yes | No | Active | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.3 | 0.6 % | 1 | 37 V | 2 V | BIPOLAR | R-GDIP-T14 | e0 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||||||||||
|
JL723SCA
Texas Instruments
|
$173.8961 | Yes | No | Active | 40 V | 9.5 V | 2 V | 37 V | 150 mA | 12 V | 9.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.000086 Vrms | 150 ppm/°C | MILITARY | R-GDIP-T14 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.67 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||||
|
JL723SIA
Texas Instruments
|
$208.6752 | Yes | No | Active | 40 V | 9.5 V | 2 V | 37 V | 150 mA | 12 V | 9.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.000086 Vrms | 150 ppm/°C | MILITARY | O-MBCY-W10 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 10 | METAL | TO-100 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.92 mm | BOTTOM | 8.96 mm | 8.96 mm | 5.72 mm | TEXAS INSTRUMENTS INC | TO-100, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
LM723CT
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | NO | ADJUSTABLE | 37 V | 2 V | BIPOLAR | O-MBCY-W10 | e0 | Not Qualified | 70 °C | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN10,.23 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
LM723CMDA
Texas Instruments
|
Check for Price | Obsolete | 150 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 2 V | BIPOLAR | X-XUUC-N | Not Qualified | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||||||
|
LM723CN
RCA
|
Check for Price | No | Transferred | 1 | NO | ADJUSTABLE | 37 V | 2 V | BIPOLAR | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | EAR99 | 8542.39.00.01 |