Filter Your Search
1 - 9 of 9 results
|
LM7805CT/NOPB
Texas Instruments
|
$0.9397 | Yes | No | Active | 30 V | 7 V | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 125 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 19.55 mm | TEXAS INSTRUMENTS INC | SFM | ROHS COMPLIANT, POWER, PLASTIC, TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||||
|
LM7805CT
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | Not Qualified | 125 °C | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.575 mm | 10.16 mm | 19.55 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | EAR99 | 8542.39.00.01 | INTEGRATED CIRCUIT TECHNOLOGY CORP | |||||||||||||||||
|
LM7805CT/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | Not Qualified | 125 °C | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.575 mm | 10.16 mm | 19.55 mm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, POWER, PLASTIC, TO-220, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
LM7805CT
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 25 V | 7 V | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | 125 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | POWER, PLASTIC, TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||||
|
LM7805CT
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 4.575 mm | 10.16 mm | 19.55 mm | NATIONAL SEMICONDUCTOR CORP | POWER, PLASTIC, TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
LM7805CT
Comset Semiconductor
|
Check for Price | Contact Manufacturer | 20 V | 8 V | 5 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | 5 % | R-XSFM-T3 | Not Qualified | 150 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.515 mm | SINGLE | 4.4 mm | 10.1 mm | 20.15 mm | COMSET SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LM7805CT
onsemi
|
Check for Price | Yes | Yes | Obsolete | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | TIN | THROUGH-HOLE | 2.535 mm | SINGLE | 4.35 mm | 10.16 mm | 19.91 mm | ONSEMI | TO-220, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | 340AT | |||||||
|
LM7805CT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-XSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.535 mm | SINGLE | 4.35 mm | 10.16 mm | 19.91 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |||||
|
LM7805CT
Silicon Group Inc
|
Check for Price | No | Obsolete | 25 V | 7 V | 5 V | 2 V | 1.5 A | 1 | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | 5 % | Not Qualified | 125 °C | SILICON GROUP INC | unknown | EAR99 | 8542.39.00.01 |