Filter Your Search
1 - 2 of 2 results
|
LM7805MP/NOPB
Texas Instruments
|
$0.6465 | Yes | Yes | Active | 30 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | 3 % | R-PDSO-G4 | e3 | 1 | 125 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 2016-07-23 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||
|
LM7805MPX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 30 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | 3 % | R-PDSO-G4 | e3 | 1 | 125 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | 2016-07-23 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |