Filter Your Search
1 - 10 of 89 results
|
LM7824CT
Fairchild Semiconductor Corporation
|
$0.2327 | Yes | Yes | Transferred | 38 V | 27 V | 24 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.48 % | 0.48 % | 1 | 25.25 V | 22.8 V | BIPOLAR | 5.2 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | TO-220, 3 PIN | 3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
LM7824G-T92-K
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 38 V | 27 V | 24 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.24 % | 0.24 % | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | O-PBCY-T3 | 125 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
LM7824G-T2Q-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 38 V | 27 V | 24 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.24 % | 0.24 % | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | R-PSFM-T3 | 125 °C | 3 | PLASTIC/EPOXY | TO-262 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TR | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.445 mm | 10.16 mm | 15.18 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
LM7824ACT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 38 V | 27 V | 24 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.24 % | 0.1 % | 1 | 25 V | 23 V | BIPOLAR | 4.17 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
LM7824T-85-TU
Taitron Components Inc
|
Check for Price | Active | 33 V | 21 V | 24 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.24 % | 0.24 % | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | R-PSFM-T3 | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.19 mm | 10.16 mm | TAITRON COMPONENTS INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
|
LM7824T
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 24 V | 5.2 V | 1.5 A | 1 | NO | FIXED | 40 V | 0.24 % | 0.24 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
LM7824(TO-220F)
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | 24 V | 2 V | 1 A | 1 | NO | FIXED | 40 V | 0.24 % | 0.24 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
LM7824-ISO
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Active | 24 V | 2 V | 1.5 A | 1 | NO | FIXED | 40 V | 0.48 % | 0.48 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | SIP3,.1ISO-TB | NO | Tin/Lead (Sn/Pb) | SINGLE | SEMELAB LTD | , SIP3,.1ISO-TB | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
LM7824L-TF3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 38 V | 27 V | 24 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | R-XSFM-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-220F | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||
|
LM7824Z
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | , | unknown | 8542.39.00.01 |