Filter Your Search
1 - 4 of 4 results
|
LM78M24CT
Texas Instruments
|
Check for Price | Obsolete | 40 V | 27 V | 24 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25 V | 23 V | BIPOLAR | 4.2 % | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
LM78M24CT
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 38 V | 27 V | 24 V | 2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.1 % | 0.48 % | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SFM | 3 | |||||||
|
LM78M24CT
National Semiconductor Corporation
|
Check for Price | Obsolete | 40 V | 27 V | 24 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25 V | 23 V | BIPOLAR | 4.2 % | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
LM78M24CT
Rochester Electronics LLC
|
Check for Price | No | No | Active | 38 V | 27 V | 24 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25.2 V | 22.8 V | R-PSFM-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | SFM | 3 |