Filter Your Search
1 - 10 of 52 results
|
LM7908L-TF3-D-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | 2020-08-31 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||||||
|
LM7908-SM
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | 8 V | 1.5 A | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.32 V | 7.68 V | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 11.5 mm | 15.8 mm | 3.25 mm | SEMELAB LTD | unknown | Fixed,Negative,Single Output,Standard Drop | SFM | , | 3 | ||||||||||||||||||||||||
|
LM7908
Unisonic Technologies Co Ltd
|
Check for Price | Active | -8 V | 2 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.1 % | 0.16 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | 2.54 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | , SIP3,.1TB | |||||||||||||||||||||||||||
|
LM7908-220M-ISO
TT Electronics Resistors
|
Check for Price | Obsolete | 8 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.32 V | 7.68 V | 4 % | R-PSFM-T3 | Not Qualified | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-220, | |||||||||||||||||||||||||
|
LM7908G-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 25 V | 10.5 V | 8 V | 2 V | 1 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.16 % | 0.16 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-XSFM-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | SFM | , SIP3,.1TB | 3 | ||||||||||
|
LM7908-220SM
TT Electronics Resistors
|
Check for Price | Obsolete | 25 V | 10.5 V | 8 V | 1.5 A | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.4 V | 7.6 V | 5 % | R-CBCC-N3 | Not Qualified | 150 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 11.5 mm | 15.8 mm | TT ELECTRONICS PLC | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | , | |||||||||||||||||||||||
|
LM7908(TO-252)
Jinan Jingheng Electronics Co Ltd
|
Check for Price | Contact Manufacturer | JINAN JINGHENG ELECTRONICS CO LTD | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||
|
LM7908CT
Rochester Electronics LLC
|
Check for Price | Active | 35 V | 10.5 V | 8 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.3 V | 7.7 V | BIPOLAR | R-PSFM-T3 | COMMERCIAL | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | NOT SPECIFIED | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||||||||||
|
LM7908CT/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | -8 V | 2.2 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.08 % | 0.16 % | BIPOLAR | 5 % | e0 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | , SIP3,.1TB | |||||||||||||||||||||||||
|
LM7908CZ
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 25 V | 10.5 V | 8 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.16 V | 7.84 V | BIPOLAR | 2 % | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | PROMAX-JOHNTON CORP | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | SFM | TO-220, | 3 |