Filter Your Search
1 - 3 of 3 results
|
LM9022MX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 10 mA | 5.5 V | 2 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | MSOP | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM9022MX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 1 | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 10 mA | 5.5 V | 2 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | MSOP | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM9022MX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 10 mA | 5.5 V | 2 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | MSOP-8 | not_compliant |