Filter Your Search
1 - 6 of 6 results
|
LMC1982CIV
Texas Instruments
|
Check for Price | Obsolete | TONE CONTROL CIRCUIT | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
LMC1982CIN
Texas Instruments
|
Check for Price | Obsolete | TONE CONTROL CIRCUIT | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | DIP | 28 | ||||||||||||||||||||||||||||||||
|
LMC1982CIN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | DIP | 2 | 0.5 % | 80 dB | TONE CONTROL CIRCUIT | CMOS | 1 | 25 mA | 12 V | 6 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.725 mm | 5.334 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.39.00.01 | ||||
|
LMC1982CIVX
Texas Instruments
|
Check for Price | No | Obsolete | 2 | QCCJ | 2 | 0.5 % | 80 dB | TONE CONTROL CIRCUIT | CMOS | 1 | 25 mA | 12 V | 6 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | EAR99 | 8542.39.00.01 | ||||
|
LMC1982CIV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | QCCJ | 2 | 0.5 % | 80 dB | TONE CONTROL CIRCUIT | CMOS | 1 | 25 mA | 12 V | 6 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | EAR99 | 8542.39.00.01 | ||||
|
LMC1982CIVX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | QCCJ | 2 | 0.5 % | 80 dB | TONE CONTROL CIRCUIT | CMOS | 1 | 25 mA | 12 V | 6 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | EAR99 | 8542.39.00.01 |