Filter Your Search
1 - 10 of 12 results
|
LMC6001AIN/NOPB
Texas Instruments
|
$14.7561 | Yes | Yes | Active | 350 µV | 1.5 V/us | 0.025 pA | 850 µA | 66 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 0.025 pA | YES | 1 pA | YES | NO | YES | -8 V | NO | NO | 0.6 V/us | 8 V | INDUSTRIAL | 1300 | 100000 | NO | R-PDIP-T8 | Not Qualified | e4 | 83 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LMC6001AIN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 700 µV | 1.5 V/us | 0.025 pA | 950 µA | 72 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 0.025 pA | YES | YES | NO | YES | -8 V | NO | NO | 0.6 V/us | 8 V | INDUSTRIAL | 1300 | 100000 | NO | R-PDIP-T8 | Not Qualified | e3 | 83 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LMC6001AMDC
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.35 mV | 1.5 V/us | 950 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 0.025 pA | YES | YES | NO | YES | NO | NO | 0.6 V/us | 16 V | INDUSTRIAL | 1300 | 100000 | NO | X-XUUC-N | Not Qualified | 83 dB | 1 | 85 °C | -40 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | WAFER | DIE, DIE OR CHIP | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LMC6001AMDC
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.5 V/us | 950 µA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 0.025 pA | YES | 1 pA | YES | NO | YES | NO | NO | 16 V | INDUSTRIAL | 1300 | 100000 | NO | X-XUUC-N | Not Qualified | 83 dB | 1 | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LMC6001AIH
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 700 µV | 1.5 V/us | 0.025 pA | 950 µA | 72 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 2 pA | YES | YES | NO | YES | -8 V | NO | NO | 0.6 V/us | 8 V | INDUSTRIAL | 1300 | 100000 | NO | O-MBCY-W8 | Not Qualified | e0 | 83 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
LMC6001AIN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 700 µV | 1.5 V/us | 0.025 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 8 V | INDUSTRIAL | 1300 | R-PDIP-T8 | e0 | 83 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | ||||||||||||||||||||||
|
LMC6001AIN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 700 µV | 1.5 V/us | 0.025 pA | 950 µA | 72 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 0.025 pA | YES | YES | NO | YES | -8 V | NO | NO | 0.6 V/us | 8 V | INDUSTRIAL | 1300 | 100000 | NO | R-PDIP-T8 | Not Qualified | e0 | 83 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
LMC6001AIN
Texas Instruments
|
Check for Price | No | No | Obsolete | 700 µV | 1.5 V/us | 0.025 pA | 950 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 0.025 pA | YES | YES | NO | YES | -8 V | NO | NO | 0.6 V/us | 8 V | INDUSTRIAL | 1300 | 100000 | NO | R-PDIP-T8 | Not Qualified | e0 | 83 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
LMC6001AMWC
Texas Instruments
|
Check for Price | Obsolete | 1.5 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | 16 V | INDUSTRIAL | 1300 | X-XUUC-N | Not Qualified | 83 dB | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | WAFER | DIE, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||
|
LMC6001AIH
Texas Instruments
|
Check for Price | No | Obsolete | 700 µV | 1.5 V/us | 0.025 pA | 950 µA | 72 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 2 pA | YES | YES | NO | YES | -8 V | NO | NO | 0.6 V/us | 8 V | INDUSTRIAL | 1300 | 100000 | NO | O-MBCY-W8 | Not Qualified | e0 | 83 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |