Filter Your Search
1 - 2 of 2 results
|
LMC6082IN/NOPB
Texas Instruments
|
$2.5583 | Yes | Yes | Active | 350 µV | 1.5 V/us | 4 pA | 1.5 mA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 0.1 pA | YES | 2 pA | YES | NO | NO | NO | NO | 0.6 V/us | 16 V | INDUSTRIAL | 1300 | 35000 | NO | R-PDIP-T8 | Not Qualified | e4 | 85 dB | 1 | 85 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMC6082IN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.3 mV | 1.5 V/us | 4 pA | 2 mA | 63 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 0.6 V/us | 16 V | INDUSTRIAL | 1300 | 35000 | NO | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 |