Filter Your Search
1 - 4 of 4 results
|
LMC6572AIMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.5 mV | 0.09 V/us | 10 pA | 140 µA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.01 V/us | 12 V | INDUSTRIAL | 220 | R-PDSO-G8 | Not Qualified | e0 | 75 dB | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SO-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
LMC6572AIMX
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.5 mV | 0.09 V/us | 10 pA | 140 µA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 10 V/us | 12 V | INDUSTRIAL | 220 | R-PDSO-G8 | Not Qualified | e0 | 75 dB | 1 | 85 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
LMC6572AIMX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.5 mV | 0.09 V/us | 10 pA | 140 µA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 10 V/us | 12 V | INDUSTRIAL | 220 | R-PDSO-G8 | Not Qualified | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LMC6572AIMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.5 mV | 0.09 V/us | 10 pA | 140 µA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.01 V/us | 12 V | INDUSTRIAL | 220 | R-PDSO-G8 | Not Qualified | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 |