Filter Your Search
1 - 6 of 6 results
|
LMC7101AYM5-TR
Microchip Technology Inc
|
$0.4593 | Yes | Active | 6 mV | 0.4 V/us | 64 pA | 1.71 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 15 V | INDUSTRIAL | 500 | 15000 | NO | R-PDSO-G5 | Not Qualified | e4 | 74 dB | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.91 mm | MICROCHIP TECHNOLOGY INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
LMC7101AYM5
Microchip Technology Inc
|
Check for Price | Yes | Active | 6 mV | 0.4 V/us | 64 pA | 1.71 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 0.15 V/us | 15 V | INDUSTRIAL | 500 | 10000 | NO | R-PDSO-G5 | Not Qualified | e4 | 74 dB | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.91 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LMC7101AYM5
Micrel Inc
|
Check for Price | Yes | Transferred | 6 mV | 0.4 V/us | 64 pA | 1.71 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 0.15 V/us | 15 V | INDUSTRIAL | 500 | 10000 | NO | R-PDSO-G5 | Not Qualified | e4 | 74 dB | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.91 mm | MICREL INC | LEAD FREE, SOT-23, 5 PIN | compliant | |||||||||
|
LMC7101AYM5TR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 6 mV | 0.4 V/us | 64 pA | 1 | OPERATIONAL AMPLIFIER | 3 V | 15 V | INDUSTRIAL | 500 | R-PDSO-G5 | Not Qualified | e4 | 74 dB | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.91 mm | MICREL INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 | SOT-23 | 5 | ||||||||||||||||
|
LMC7101AYM5
Rochester Electronics LLC
|
Check for Price | Yes | Active | 6 mV | 0.4 V/us | 64 pA | 1 | OPERATIONAL AMPLIFIER | 3 V | 15 V | INDUSTRIAL | 500 | R-PDSO-G5 | COMMERCIAL | e3 | 74 dB | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.91 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, SOT-23, 5 PIN | unknown | SOT-23 | 5 | ||||||||||||||||||||
|
LMC7101AYM5TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 6 mV | 0.4 V/us | 64 pA | 1 | OPERATIONAL AMPLIFIER | 3 V | 15 V | INDUSTRIAL | 500 | R-PDSO-G5 | Not Qualified | e4 | 74 dB | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.91 mm | MICREL INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 | SOT-23 | 5 |