Filter Your Search
1 - 2 of 2 results
|
LMC7101BIM5/NOPB
Texas Instruments
|
$0.7284 | Yes | Yes | Lifetime Buy | 3 mV | 1.1 V/us | 64 pA | 950 µA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 64 pA | YES | 32 pA | YES | NO | YES | NO | NO | 0.4 V/us | 16 V | INDUSTRIAL | 1100 | 34000 | NO | R-PDSO-G5 | Not Qualified | e3 | 82 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMC7101BIM5/NOPB
National Semiconductor Corporation
|
$0.7289 | Yes | Transferred | 9 mV | 0.7 V/us | 64 pA | 1.71 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 0.4 V/us | 16 V | INDUSTRIAL | 600 | 6000 | NO | R-PDSO-G5 | Not Qualified | e3 | 70 dB | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 953 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 |