Filter Your Search
1 - 1 of 1 results
|
LMG1210RVRR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 110 mA | 18 ns | 18 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TPHL AND TPLH CONSIDERED FOR INDEPENDENT INPUT MODE | THERMAL; UNDER VOLTAGE | 2 | 1 | SOURCE AND SINK | 3 A | 18 V | 6 V | YES | AUTOMOTIVE | R-PBCC-B19 | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 19 | PLASTIC/EPOXY | HVBCC | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | BUTT | BOTTOM | 4 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | HVBCC, | compliant | EAR99 | 8542.39.00.01 | 2018-02-18 | Texas Instruments |