Filter Your Search
1 - 2 of 2 results
|
LMH1983SQ/NOPB
Texas Instruments
|
$15.5229 | Yes | Yes | Active | 27 MHz | 148.5 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 212 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | WQFN-40 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LMH1983SQ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 3.3 V | 212 mA | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | QCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant |