Filter Your Search
1 - 3 of 3 results
|
LMH6518SQE/NOPB
Texas Instruments
|
$9.6411 | Yes | Yes | Active | 900 MHz | 760 V/us | 140 µA | 225 mA | 40 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | 5.5 V | INDUSTRIAL | 900000 | 87.096359 | 1.047 | YES | S-PQCC-N16 | Not Qualified | e3 | 86 dB | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | WQFN-16 | 16 | compliant | EAR99 | Texas Instruments | |||
|
LMH6518SQE
Texas Instruments
|
Check for Price | No | Obsolete | 140 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | 5.5 V | INDUSTRIAL | S-XQCC-N16 | e0 | 86 dB | 2 | 85 °C | -40 °C | 235 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 16 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LMH6518SQE
National Semiconductor Corporation
|
Check for Price | No | Transferred | 140 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | 5.5 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 86 dB | 2 | 85 °C | -40 °C | 235 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | LLP-16 | 16 | not_compliant | EAR99 | 8542.33.00.01 |