Filter Your Search
1 - 3 of 3 results
|
LMH6646MM/NOPB
Texas Instruments
|
$2.0392 | Yes | Yes | Active | 3 mV | 55 MHz | 22 V/us | 2.2 µA | 3.2 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | 500 nA | NO | NO | NO | -6.3 V | NO | NO | 15 V/us | 6.3 V | INDUSTRIAL | 55000 | 5000 | NO | S-PDSO-G8 | Not Qualified | e3 | 84 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.09 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMH6646MM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4 mV | 22 V/us | 2.2 µA | 3.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 15 V/us | 6.3 V | INDUSTRIAL | 5000 | NO | S-PDSO-G8 | Not Qualified | e3 | 84 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.09 mm | 3 mm | 3 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LMH6646MM/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 4 mV | 22 V/us | 2.2 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | S-PDSO-G8 | e3 | 84 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 1.09 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS LLC | MSOP | MSOP-8 | 8 | unknown |