Filter Your Search
1 - 4 of 4 results
|
LMK03000ISQX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 800 MHz | 800 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.45 V | 3.15 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LMK03000ISQX
Texas Instruments
|
Check for Price | No | Obsolete | 200 MHz | 1.296 GHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.45 V | 3.15 V | INDUSTRIAL | S-XQCC-N48 | e0 | 2 | 85 °C | -40 °C | 235 | 30 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | HVQCCN, | not_compliant | EAR99 | 8542.39.00.01 | QFN | 48 | |||
|
LMK03000ISQX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 800 MHz | 800 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.45 V | 3.15 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | LLP-48 | compliant | EAR99 | 8542.39.00.01 | QFN | 48 | ||
|
LMK03000ISQX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 200 MHz | 1.296 GHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.45 V | 3.15 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 235 | 30 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | 7 X 7 MM, 0.80 MM HEIGHT, LLP-48 | not_compliant | EAR99 | 8542.39.00.01 |