Filter Your Search
1 - 1 of 1 results
|
LMK1D2102RGTT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 575 ps | 575 ps | 1 | YES | HVQCCN | LMK | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5 V AND 3.3 V POWER SUPPLY | 2 GHz | DIFFERENTIAL | 8 | 80 mA | 20 ps | 1.89 V | 1.71 V | S-PQCC-N16 | e4 | 1 | 105 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VQFN-16 | compliant | Texas Instruments |