Filter Your Search
1 - 10 of 12 results
|
LMK212BJ106KG-T
TAIYO YUDEN
|
$0.0400 | Yes | Yes | Not Recommended | 10 µF | 10 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE, EMBOSSED | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||
|
LMK212BJ106KD-T
TAIYO YUDEN
|
$0.0450 | Yes | Yes | Not Recommended | 10 µF | 10 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||
|
LMK212BJ106MD-T
TAIYO YUDEN
|
$0.0662 | Yes | Yes | Not Recommended | 10 µF | 10 V | 20 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||
|
LMK212BJ106ZG-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 10 µF | 10 V | 80 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TAIYO YUDEN CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
LMK212BJ106KG-L
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 10 µF | 10 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||||||||
|
LMK212BJ106KG
TAIYO YUDEN
|
Check for Price | Yes | Active | 10 µF | 10 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | Bulk Cassette | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
LMK212BJ106MG-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 10 µF | 10 V | 20 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | , 0805 | unknown | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||
|
LMK212BJ106MG
TAIYO YUDEN
|
Check for Price | Yes | Active | 10 µF | 10 V | 20 % | 0805 | X5R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | Bulk Cassette | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | , 0805 | compliant | EAR99 | ||||||||||
|
LMK212BJ106KD
TAIYO YUDEN
|
Check for Price | Yes | Active | 10 µF | 10 V | 10 % | 0805 | X5R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | Bulk Cassette | 850 µm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | , 0805 | compliant | EAR99 | ||||||||||||
|
LMK212BJ106ZD-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 10 µF | 10 V | 80 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 |