Filter Your Search
1 - 1 of 1 results
|
LMR10515XMFE/NOPB
Texas Instruments
|
$0.8049 | Yes | Yes | Active | 5 V | 5.5 V | 3 V | 600 mV | 4.5 V | 1.5 A | 1 | YES | BUCK | 3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 4.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |