Filter Your Search
1 - 1 of 1 results
![]() |
LMR23610ADDAR
Texas Instruments
|
$1.8572 | Yes | Yes | Active | 12 V | 36 V | 4.5 V | 1 V | 30 V | 1 A | 1 | YES | BUCK | 2.2 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE; OUTPUT IN ADJUSTABLE MODE IS 1V TO 28V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | SOP-8 | compliant | EAR99 | 2016-07-12 | Texas Instruments |