Filter Your Search
1 - 1 of 1 results
|
LMR36503MSC3RPERQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 24 V | 3.3 V | 65 V | 3 V | 1 V | 28 V | 300 mA | 24 V | 1 | YES | BUCK | 2.2 MHz | ALSO HAS PWM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | AUTOMOTIVE | S-PBCC-N9 | e3 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 9 | PLASTIC/EPOXY | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | BOTTOM | 2 mm | 2 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-HR, 9 PIN | compliant | EAR99 | 8542.39.00.01 | 2020-09-18 | Texas Instruments |