Filter Your Search
1 - 1 of 1 results
|
LMS5214IMG-2.5/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 2.5 V | 300 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6.5 V | 0.0125 % | 0.0125 % | 1 | 2.6 V | 2.4 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP5/6,.08 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |