Filter Your Search
1 - 2 of 2 results
|
LMV324AQPWRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 4 mV | 1.7 V/us | 600 µA | 63 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | 1000 | 100000 | NO | R-PDSO-G14 | e4 | 77 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | Texas Instruments | ||
|
PLMV324AQPWRQ1
Texas Instruments
|
Check for Price | No | Active | 5 mV | 1.7 V/us | 600 µA | 63 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 6 V | 1000 | 100000 | NO | R-PDSO-G14 | 77 dB | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm |