Filter Your Search
1 - 1 of 1 results
|
LMV324IDT
STMicroelectronics
|
$0.2985 | Yes | Active | 6 mV | 0.45 V/us | 95 nA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 63 nA | YES | NO | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 1300 | 3160 | NO | R-PDSO-G14 | Not Qualified | e3 | 95 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |