Filter Your Search
1 - 1 of 1 results
|
LMV358LIDT
STMicroelectronics
|
$0.2827 | Yes | Active | 9 mV | 0.7 V/us | 110 nA | 700 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1300 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOP-8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |