Filter Your Search
1 - 1 of 1 results
|
LMV722QDGKRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 mV | 4.9 V/us | 260 nA | 4.8 mA | 64 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 260 nA | YES | NO | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 5623.413 | NO | S-PDSO-G8 | e4 | 88 dB | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | 2017-07-10 | Texas Instruments |