Filter Your Search
1 - 3 of 3 results
|
LMV844MA/NOPB
Texas Instruments
|
$4.1601 | Yes | Yes | Active | 500 µV | 2.5 V/us | 300 pA | 6 mA | 81 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | YES | NO | -6.6 V | NO | NO | 6.6 V | AUTOMOTIVE | 4500 | 63100 | NO | R-PDSO-G14 | Not Qualified | e3 | 106 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMV844MA/NOPB
Rochester Electronics LLC
|
Check for Price | No | Active | 800 µV | 2.5 V/us | 300 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6.6 V | 6.6 V | AUTOMOTIVE | 4500 | R-PDSO-G14 | e0 | 106 dB | 1 | 125 °C | -40 °C | 235 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | ||||||||||||||||||||||
|
LMV844MA/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 800 µV | 2.5 V/us | 300 pA | 8 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | -6.6 V | NO | NO | 6.6 V | AUTOMOTIVE | 4500 | 63100 | NO | R-PDSO-G14 | Not Qualified | e3 | 106 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 |