Filter Your Search
1 - 2 of 2 results
|
LNBP14SP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 V | YES | ANALOG CIRCUIT | BIPOLAR | ALSO REQUIRES A 22V TO 25V SUPPLY | 1 | 6 mA | 25 V | 15 V | OTHER | R-PDSO-G10 | Not Qualified | e3 | 3 | 85 °C | 250 | 30 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | not_compliant | 8542.39.00.01 | ||||
|
LNBP14SP-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 V | YES | ANALOG CIRCUIT | BIPOLAR | ALSO REQUIRES 22V TO 25V SUPPLY | 1 | 6 mA | 25 V | 15 V | AUTOMOTIVE | R-PDSO-G10 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.7 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-10 | 10 | not_compliant | 8542.39.00.01 |