Filter Your Search
1 - 2 of 2 results
|
LNBP21PD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 V | 15 V | 8 V | 650 mA | 12 V | 40 mA | YES | BOOST | 220 kHz | SWITCHING CONTROLLER | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 11 mm | 15.9 mm | 3.6 mm | STMICROELECTRONICS | SOIC | POWER, SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
LNBP21PD-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 12 V | 15 V | 8 V | 650 mA | 12 V | 40 mA | YES | BOOST | 220 kHz | SWITCHING CONTROLLER | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 11 mm | 15.9 mm | 3.6 mm | STMICROELECTRONICS | SOIC | POWER, SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |