Filter Your Search
1 - 1 of 1 results
|
LNK520PN
Power Integrations
|
$0.7848 | Yes | Yes | Not Recommended | 5.75 V | 6 V | 5.5 V | 280 mA | NO | SINGLE | 49.5 kHz | REQUIRES AN AC SUPPLY OF 85 TO 265V | POWER SUPPLY SUPPORT CIRCUIT | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.575 mm | POWER INTEGRATIONS INC | DIP | DIP-8/7 | 8 | compliant | EAR99 | 8542.39.00.01 | Power Integrations |