Filter Your Search
1 - 9 of 9 results
|
LO30-10C0512-20
MORNSUN
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 2 A | 3 | NO | NO | 5V AND -12V ADDITIONAL OUTPUT AVAILABLE; ALSO OPERATES FROM 100 TO 370 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 35.2 W | 3 ms | R-XDMA-P7 | EN, IEC, UL | 70 °C | -25 °C | IEC/EN/UL 62368-1 | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50 mm | 97 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||
|
LO30-10B24
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
LO30-10B48
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
LO30-10B15
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
LO30-10B12
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
LO30-10C0512-12
MORNSUN
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 3 A | 3 | NO | NO | ALSO 12V AND -12V VOUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 3 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | HYBRID | 31.2 W | R-XXMA-X | UL, EN, IEC | 70 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 97 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | PACKAGE | ||||||||
|
LO30-10B03
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
LO30-10B05
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
LO30-10B09
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 |