Parametric results for: low voltage dual spdt 0 8... under Thin Film Resistors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
Resistance: 8
Select parts from the table below to compare.
Compare
Compare
RNP-20SA8R0OHMFZ00
Nikkohm Co Ltd
Check for Price Contact Manufacturer 8 Ω 1 % 35 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM NON INDUCTIVE, FREE AIR POWER: 1W 25 °C NO 500 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TUBE FLAT NIKKOHM CO LTD TO-220, ROHS COMPLIANT unknown EAR99 8533.21.00.90
RNP-10SA8R0OHMJZ00
Nikkohm Co Ltd
Check for Price Contact Manufacturer 8 Ω 5 % 20 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM NON INDUCTIVE, FREE AIR POWER: 1W 25 °C NO 500 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TUBE FLAT NIKKOHM CO LTD TO-126, ROHS COMPLIANT unknown EAR99 8533.21.00.90
RNP-50UA8R0OHMFZ00
Nikkohm Co Ltd
Check for Price Contact Manufacturer 8 Ω 1 % 50 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM NON INDUCTIVE, FREE AIR POWER: 1W 25 °C NO 500 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TUBE FLAT NIKKOHM CO LTD TO-220, ROHS COMPLIANT unknown EAR99 8533.21.00.90
RNP-100SA8R0OHMFZ00
Nikkohm Co Ltd
Check for Price Contact Manufacturer 8 Ω 1 % 140 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM NON INDUCTIVE, FREE AIR POWER: 2W 25 °C NO 700 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TRAY WIRE NIKKOHM CO LTD TO-247, ROHS COMPLIANT unknown EAR99 8533.21.00.90
RNP-20SA8R0OHMJZ00
Nikkohm Co Ltd
Check for Price Contact Manufacturer 8 Ω 5 % 35 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM NON INDUCTIVE, FREE AIR POWER: 1W 25 °C NO 500 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TUBE FLAT NIKKOHM CO LTD TO-220, ROHS COMPLIANT unknown EAR99 8533.21.00.90
81-3001B-8R0-2
EMC Technology RF Labs
Check for Price No No Transferred 8 Ω 2 % 5 W 2010 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR THIN FILM 100 °C YES e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND EMC TECHNOLOGY & FLORIDA RF LABS CHIP compliant EAR99
RNP-10SA8R0OHMFZ00
Nikkohm Co Ltd
Check for Price Contact Manufacturer 8 Ω 1 % 20 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM NON INDUCTIVE, FREE AIR POWER: 1W 25 °C NO 500 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TUBE FLAT NIKKOHM CO LTD TO-126, ROHS COMPLIANT unknown EAR99 8533.21.00.90
RNP-100SA8R0OHMJZ00
Nikkohm Co Ltd
Check for Price Contact Manufacturer 8 Ω 5 % 140 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM NON INDUCTIVE, FREE AIR POWER: 2W 25 °C NO 700 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TRAY WIRE NIKKOHM CO LTD TO-247, ROHS COMPLIANT unknown EAR99 8533.21.00.90