Filter Your Search
1 - 10 of 780 results
|
LP050FY5CCT
CTS Corporation
|
Check for Price | Yes | Active | YES | 70 °C | -20 °C | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.30 | AT CUT | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.005 % | 25 ppm | 16 pF | SURFACE MOUNT | 5 MHz | 11.1mm X 4.83mm X 3.2mm | 80 Ω | ||
|
LP050FX2IBT
CTS Corporation
|
Check for Price | Yes | Active | YES | 85 °C | -40 °C | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.30 | AT CUT | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.002 % | 15 ppm | 13 pF | SURFACE MOUNT | 5 MHz | 11.1mm X 4.83mm X 3.2mm | 80 Ω | ||
|
LP050FYYIET
CTS Corporation
|
Check for Price | Yes | Active | YES | 85 °C | -40 °C | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.30 | AT CUT | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.0025 % | 25 ppm | 20 pF | SURFACE MOUNT | 5 MHz | 11.1mm X 4.83mm X 3.2mm | 80 Ω | ||
|
LP050F32ILT
CTS Corporation
|
Check for Price | Yes | Active | YES | 85 °C | -40 °C | TIN SILVER COPPER OVER NICKEL | CTS CORP | unknown | 8541.60.00.30 | AT CUT | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.002 % | 30 ppm | 12 pF | SURFACE MOUNT | 5 MHz | 11.1mm X 4.83mm X 3.2mm | 80 Ω | ||
|
LP050FY1IHT
CTS Corporation
|
Check for Price | Yes | Active | YES | 85 °C | -40 °C | TIN SILVER COPPER OVER NICKEL | CTS CORP | unknown | 8541.60.00.30 | AT CUT | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.001 % | 25 ppm | 32 pF | SURFACE MOUNT | 5 MHz | 11.1mm X 4.83mm X 3.2mm | 80 Ω | ||
|
LP050F1YCDT
CTS Corporation
|
Check for Price | Yes | Active | YES | 70 °C | -20 °C | TIN SILVER COPPER OVER NICKEL | CTS CORP | unknown | 8541.60.00.30 | AT CUT | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.0025 % | 10 ppm | 18 pF | SURFACE MOUNT | 5 MHz | 11.1mm X 4.83mm X 3.2mm | 80 Ω | ||
|
LP050F12CJT
CTS Corporation
|
Check for Price | Yes | Active | YES | 70 °C | -20 °C | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.30 | AT CUT | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.002 % | 10 ppm | 9 pF | SURFACE MOUNT | 5 MHz | 11.1mm X 4.83mm X 3.2mm | 80 Ω | ||
|
LP050F1XCDT
CTS Corporation
|
Check for Price | Yes | Active | YES | 70 °C | -20 °C | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.30 | AT CUT | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.0015 % | 10 ppm | 18 pF | SURFACE MOUNT | 5 MHz | 11.1mm X 4.83mm X 3.2mm | 80 Ω | ||
|
LP050F21CKT
CTS Corporation
|
Check for Price | Yes | Active | YES | 70 °C | -20 °C | TIN SILVER COPPER OVER NICKEL | CTS CORP | unknown | 8541.60.00.30 | AT CUT | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.001 % | 20 ppm | 8 pF | SURFACE MOUNT | 5 MHz | 11.1mm X 4.83mm X 3.2mm | 80 Ω | ||
|
LP050F31CLT
CTS Corporation
|
Check for Price | Yes | Active | YES | 70 °C | -20 °C | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.30 | AT CUT | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.001 % | 30 ppm | 12 pF | SURFACE MOUNT | 5 MHz | 11.1mm X 4.83mm X 3.2mm | 80 Ω |